
2202543 | |
|---|---|
DigiKey Part Number | 277-2202543-ND |
Manufacturer | |
Manufacturer Product Number | 2202543 |
Description | TERM BLK 5POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Gray Plug Connection 29.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 29.2mm | |
Termination Style | - | |
Current - IEC | 8 A | |
Voltage - IEC | 125 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Gray | |
Length | 1.437" (36.50mm) | |
Height (Max) | 0.805" (20.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

