
2202525 | |
|---|---|
DigiKey Part Number | 277-17272-ND |
Manufacturer | |
Manufacturer Product Number | 2202525 |
Description | HOUSING PC GRAY 4.24"L X 3.53"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Gray 4.236" L x 3.531" W (107.60mm x 89.70mm) X 2.449" (62.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2202525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 4.236" L x 3.531" W (107.60mm x 89.70mm) | |
Height | 2.449" (62.20mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | - | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,85000 € | 33,85 € |
| Unit Price without VAT: | 33,85000 € |
|---|---|
| Unit Price with VAT: | 40,28150 € |


