
2202467 | |
|---|---|
DigiKey Part Number | 2202467-ND |
Manufacturer | |
Manufacturer Product Number | 2202467 |
Description | HOUSING BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 6.362" W (161.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | BC 161.6 Housing System | |
Size / Dimension | 6.362" W (161.60mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,20100 € | 52,01 € |
| Unit Price without VAT: | 5,20100 € |
|---|---|
| Unit Price with VAT: | 6,18919 € |

