5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202333

DigiKey Part Number
2202333-ND
Manufacturer
Manufacturer Product Number
2202333
Description
TERM BLOCK HDR 5POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2202333 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
5
Manufacturer
Phoenix Contact
Number of Levels
1
Series
Pitch
0.138" (3.50mm)
Packaging
Bulk
Termination Style
Solder
Part Status
Active
Current - IEC
8A
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,91520 €145,76 €
Manufacturers Standard Package
Unit Price without VAT:2,91520 €
Unit Price with VAT:3,46909 €