
2202330 | |
|---|---|
DigiKey Part Number | 2202330-ND |
Manufacturer | |
Manufacturer Product Number | 2202330 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2202330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | - | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,99080 € | 149,54 € |
| Unit Price without VAT: | 2,99080 € |
|---|---|
| Unit Price with VAT: | 3,55905 € |

