
2202307 | |
|---|---|
DigiKey Part Number | 2202307-ND |
Manufacturer | |
Manufacturer Product Number | 2202307 |
Description | UM-PRO 72 PROFIL L13 64CM S780 |
Customer Reference | |
Detailed Description | Position Interface Module To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | - | |
Control Side Connection | - | |
Control Side Cable Retainer | - | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |

