
2202202 | |
|---|---|
DigiKey Part Number | 2202202-ND |
Manufacturer | |
Manufacturer Product Number | 2202202 |
Description | BC 161 6 OT 102222 KMGY MOQ100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 6.362" W x 2.449" H (161.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202202 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products BC 161.6 Housing System |
Series | Size / Dimension 6.362" W x 2.449" H (161.60mm x 62.20mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Non Specified |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,70500 € | 147,05 € |
| Unit Price without VAT: | 14,70500 € |
|---|---|
| Unit Price with VAT: | 17,49895 € |

