
2202199 | |
|---|---|
DigiKey Part Number | 277-2202199-ND |
Manufacturer | |
Manufacturer Product Number | 2202199 |
Description | COMPONENT HOUSING COLOR: GREEN |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 1.455" L x 0.890" W x 2.963" H (36.95mm x 22.60mm x 75.26mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2202199 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products EH Series |
Series | Size / Dimension 1.455" L x 0.890" W x 2.963" H (36.95mm x 22.60mm x 75.26mm) |
Packaging Bulk | Color Green |
Part Status Obsolete | Material Plastic, ABS |

