
2202197 | |
|---|---|
DigiKey Part Number | 277-2202197-ND |
Manufacturer | |
Manufacturer Product Number | 2202197 |
Description | COMPONENT HOUSING COLOR: GREEN |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 3.437" L x 2.953" W x 0.890" H (87.30mm x 75.00mm x 22.60mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2202197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 3.437" L x 2.953" W x 0.890" H (87.30mm x 75.00mm x 22.60mm) | |
Color | Green | |
Material | Plastic, ABS |

