
2202155 | |
|---|---|
DigiKey Part Number | 2202155-ND |
Manufacturer | |
Manufacturer Product Number | 2202155 |
Description | COMPONENT HOUSING COLOR: LIGHT G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Features | - | |
For Use With/Related Products | ME MAX Series | |
Size / Dimension | - | |
Color | Gray | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,63880 € | 131,94 € |
| Unit Price without VAT: | 2,63880 € |
|---|---|
| Unit Price with VAT: | 3,14017 € |

