Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202154

DigiKey Part Number
2202154-ND
Manufacturer
Manufacturer Product Number
2202154
Description
COMPONENT HOUSING COLOR: LIGHT G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Features
-
For Use With/Related Products
ME MAX Series
Size / Dimension
-
Color
Gray
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,34280 €117,14 €
Manufacturers Standard Package
Unit Price without VAT:2,34280 €
Unit Price with VAT:2,78793 €