
2202145 | |
|---|---|
DigiKey Part Number | 277-2202145-ND |
Manufacturer | |
Manufacturer Product Number | 2202145 |
Description | UM 108-PROFIL L17 45CM GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Panel Kit 6.870" L x 4.827" W x 0.841" H (174.50mm x 122.60mm x 21.35mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 6.870" L x 4.827" W x 0.841" H (174.50mm x 122.60mm x 21.35mm) | |
Color | Green | |
Material | Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,19800 € | 61,98 € |
| Unit Price without VAT: | 6,19800 € |
|---|---|
| Unit Price with VAT: | 7,37562 € |

