
2202047 | |
|---|---|
DigiKey Part Number | 2202047-ND |
Manufacturer | |
Manufacturer Product Number | 2202047 |
Description | UM-BASIC/PRO LID-92 KMGY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,35700 € | 53,57 € |
| Unit Price without VAT: | 5,35700 € |
|---|---|
| Unit Price with VAT: | 6,37483 € |

