
2202022 | |
|---|---|
DigiKey Part Number | 277-17271-ND |
Manufacturer | |
Manufacturer Product Number | 2202022 |
Description | HOUSING COMPONENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.610" L x 5.031" W x 1.575" H (15.50mm x 127.80mm x 40.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | UM Series | |
Size / Dimension | 0.610" L x 5.031" W x 1.575" H (15.50mm x 127.80mm x 40.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,17400 € | 15,87 € |
| 10 | 2,96700 € | 29,67 € |
| 30 | 2,66600 € | 79,98 € |
| 50 | 2,53620 € | 126,81 € |
| 100 | 2,37060 € | 237,06 € |
| 250 | 2,16808 € | 542,02 € |
| 500 | 2,02646 € | 1.013,23 € |
| 1.000 | 1,94574 € | 1.945,74 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


