
2202018 | |
|---|---|
DigiKey Part Number | 2202018-ND |
Manufacturer | |
Manufacturer Product Number | 2202018 |
Description | HOUSING COMPONENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.610" L x 3.633" W x 1.575" H (15.50mm x 92.29mm x 40.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | UM Series | |
Size / Dimension | 0.610" L x 3.633" W x 1.575" H (15.50mm x 92.29mm x 40.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,21400 € | 11,07 € |
| 10 | 2,06900 € | 20,69 € |
| 30 | 1,85867 € | 55,76 € |
| 50 | 1,76840 € | 88,42 € |
| 100 | 1,65300 € | 165,30 € |
| 250 | 1,51172 € | 377,93 € |
| 500 | 1,41296 € | 706,48 € |
| 1.000 | 1,32065 € | 1.320,65 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


