
2201982 | |
|---|---|
DigiKey Part Number | 2201982-ND |
Manufacturer | |
Manufacturer Product Number | 2201982 |
Description | BC 161 6 OT 111121 KMGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201982 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | BC 161.6 Housing System | |
Size / Dimension | 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 5 | 7,45800 € | 37,29 € |
| 10 | 6,97100 € | 69,71 € |
| 30 | 6,26300 € | 187,89 € |
| 50 | 5,95860 € | 297,93 € |
| 100 | 5,56940 € | 556,94 € |
| 250 | 5,09348 € | 1.273,37 € |
| 500 | 5,07056 € | 2.535,28 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

