
2201963 | |
|---|---|
DigiKey Part Number | 2201963-ND |
Manufacturer | |
Manufacturer Product Number | 2201963 |
Description | ME-IO 18 8 B/FE 3/9U TBUS 7035 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.461" L x 0.740" W x 2.551" H (113.30mm x 18.80mm x 64.80mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 5 | |
For Use With/Related Products | ME Series | |
Size / Dimension | 4.461" L x 0.740" W x 2.551" H (113.30mm x 18.80mm x 64.80mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,16500 € | 71,65 € |
| Unit Price without VAT: | 7,16500 € |
|---|---|
| Unit Price with VAT: | 8,52635 € |

