
2201962 | |
|---|---|
DigiKey Part Number | 277-14561-ND |
Manufacturer | |
Manufacturer Product Number | 2201962 |
Description | HOUSING MOUNTING BASE |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.461" L x 0.740" W x 2.551" H (113.30mm x 18.80mm x 64.80mm) Gray |
Datasheet | Datasheet |
Category | Features Positions - 5 |
Manufacturer Phoenix Contact | For Use With/Related Products ME Series |
Series | Size / Dimension 4.461" L x 0.740" W x 2.551" H (113.30mm x 18.80mm x 64.80mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, Polyamide |
Type Base |

