
2201869 | |
|---|---|
DigiKey Part Number | 2201869-ND |
Manufacturer | |
Manufacturer Product Number | 2201869 |
Description | BC 161 6 OT 212121 KMGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201869 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products BC 161.6 Housing System |
Series | Size / Dimension 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,46600 € | 74,66 € |
| Unit Price without VAT: | 7,46600 € |
|---|---|
| Unit Price with VAT: | 8,88454 € |

