
2201860 | |
|---|---|
DigiKey Part Number | 2201860-ND |
Manufacturer | |
Manufacturer Product Number | 2201860 |
Description | COMPONENT HOUSING WITH VENTS LOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201860 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products ME Series |
Series | Size / Dimension 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,64000 € | 61,64 € |
| Unit Price without VAT: | 61,64000 € |
|---|---|
| Unit Price with VAT: | 73,35160 € |

