
2201856 | |
|---|---|
DigiKey Part Number | 277-2201856-ND |
Manufacturer | |
Manufacturer Product Number | 2201856 |
Description | ME 22 5 UT/FE BUS/ 5+2 KMGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.224" L x 0.890" W x 3.898" H (107.30mm x 22.60mm x 99.00mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201856 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products ME Series |
Series | Size / Dimension 4.224" L x 0.890" W x 3.898" H (107.30mm x 22.60mm x 99.00mm) |
Packaging Bulk | Color Light Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,55700 € | 285,57 € |
| Unit Price without VAT: | 28,55700 € |
|---|---|
| Unit Price with VAT: | 33,98283 € |

