Plastic, ABS Filler Plug 0.689" W (17.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201847

DigiKey Part Number
277-10465-ND
Manufacturer
Manufacturer Product Number
2201847
Description
ELECTRONIC HOUSING COVER CAP
Customer Reference
Detailed Description
Plastic, ABS Filler Plug 0.689" W (17.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201847 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Filler Plug
Features
Vented
For Use With/Related Products
17.5mm Wide Housing
Size / Dimension
0.689" W (17.50mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
ELECTRONIC HOUSING COVER CAP
In-Stock: 41
Unit Price: 0,65000 €