
2201844 | |
|---|---|
DigiKey Part Number | 277-10462-ND |
Manufacturer | |
Manufacturer Product Number | 2201844 |
Description | ELECTRONIC HOUSING COVER CAP |
Customer Reference | |
Detailed Description | Plastic, ABS Filler Plug 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201844 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Filler Plug | |
Features | Vented | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,55400 € | 2,77 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,49720 € | 12,43 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


