Plastic, ABS Filler Plug 0.886" W (22.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201843

DigiKey Part Number
2201843-ND
Manufacturer
Manufacturer Product Number
2201843
Description
COMPONENT HOUSING COLOR: GRAY
Customer Reference
Detailed Description
Plastic, ABS Filler Plug 0.886" W (22.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201843 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Filler Plug
Manufacturer
Phoenix Contact
For Use With/Related Products
EH Series
Series
Size / Dimension
0.886" W (22.50mm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material
Plastic, ABS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.