
2201825 | |
|---|---|
DigiKey Part Number | 277-10447-ND |
Manufacturer | |
Manufacturer Product Number | 2201825 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.756" W (70.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201825 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products 70mm Wide Housing |
Series | Size / Dimension 2.756" W (70.00mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
Type Housing |


