
2201813 | |
|---|---|
DigiKey Part Number | 277-14557-ND |
Manufacturer | |
Manufacturer Product Number | 2201813 |
Description | CONN DIN RAIL 5 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 1.122" L x 1.437" W x 0.807" H (28.50mm x 36.50mm x 20.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201813 Models |
Category | Features Positions - 5 |
Manufacturer Phoenix Contact | For Use With/Related Products ME Series |
Series | Size / Dimension 1.122" L x 1.437" W x 0.807" H (28.50mm x 36.50mm x 20.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Non Specified |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 8,32300 € | 83,23 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |

