
2201809 | |
|---|---|
DigiKey Part Number | 277-2201809-ND |
Manufacturer | |
Manufacturer Product Number | 2201809 |
Description | ME-IO 18 8 B/FE 9U TBUS 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 2.531" L x 0.744" W x 4.315" H (64.30mm x 18.90mm x 109.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 2.531" L x 0.744" W x 4.315" H (64.30mm x 18.90mm x 109.60mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 5 | 6,41400 € | 32,07 € |
| 10 | 5,99700 € | 59,97 € |
| 30 | 5,97133 € | 179,14 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

