
2201800 | |
|---|---|
DigiKey Part Number | 2201800-ND |
Manufacturer | |
Manufacturer Product Number | 2201800 |
Description | ME-IO 18 8 C 3U 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 1.299" L x 0.740" W x 1.024" H (33.00mm x 18.80mm x 26.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201800 Models |
Category | Type Cover, Lid |
Manufacturer Phoenix Contact | For Use With/Related Products ME Series |
Series | Size / Dimension 1.299" L x 0.740" W x 1.024" H (33.00mm x 18.80mm x 26.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,35500 € | 23,55 € |
| Unit Price without VAT: | 2,35500 € |
|---|---|
| Unit Price with VAT: | 2,80245 € |

