Plastic, ABS Housing 3.543" W (90.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201777

DigiKey Part Number
277-10433-ND
Manufacturer
Manufacturer Product Number
2201777
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 3.543" W (90.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201777 Models
Product Attributes
Filter Similar Products
Category
Features
Vented
Manufacturer
Phoenix Contact
For Use With/Related Products
90mm Wide Housing
Series
Size / Dimension
3.543" W (90.00mm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material
Plastic, ABS
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 10
Unit Price: 4,00000 €