
2201774 | |
|---|---|
DigiKey Part Number | 277-10430-ND |
Manufacturer | |
Manufacturer Product Number | 2201774 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.657" W (67.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201774 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products 67.5mm Wide Housing |
Series | Size / Dimension 2.657" W (67.50mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |





