
2201760 | |
|---|---|
DigiKey Part Number | 2201760-ND |
Manufacturer | |
Manufacturer Product Number | 2201760 |
Description | UM-ALU 4-100 5 COVERLID 75 AL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Side 0.079" L x 4.134" W x 2.894" H (2.00mm x 105.00mm x 73.50mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products 100.5mm Wide Housing |
Series | Size / Dimension 0.079" L x 4.134" W x 2.894" H (2.00mm x 105.00mm x 73.50mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 € | 37,67 € |
| Unit Price without VAT: | 37,67000 € |
|---|---|
| Unit Price with VAT: | 44,82730 € |

