
2201738 | |
|---|---|
DigiKey Part Number | 277-10406-ND |
Manufacturer | |
Manufacturer Product Number | 2201738 |
Description | ELECTRONIC HOUSING BASE |
Customer Reference | |
Detailed Description | Plastic, ABS Base 1.378" W (35.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201738 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products 35mm Wide Housing |
Series | Size / Dimension 1.378" W (35.00mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |


