
2201678 | |
|---|---|
DigiKey Part Number | 2201678-ND |
Manufacturer | |
Manufacturer Product Number | 2201678 |
Description | BC 161 6 OT 000C0C22 KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201678 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | BC 161.6 Housing System | |
Size / Dimension | 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,20100 € | 52,01 € |
| Unit Price without VAT: | 5,20100 € |
|---|---|
| Unit Price with VAT: | 6,18919 € |

