Plastic, Non Specified Housing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201665

DigiKey Part Number
2201665-ND
Manufacturer
Manufacturer Product Number
2201665
Description
HOUSING BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Housing Black
Datasheet
 Datasheet
EDA/CAD Models
2201665 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
BC 161.6 Housing System
Size / Dimension
-
Color
Black
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
106,99000 €69,90 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €