
2201664 | |
|---|---|
DigiKey Part Number | 277-2201664-ND |
Manufacturer | |
Manufacturer Product Number | 2201664 |
Description | HOUSING COVER CROSS CONNECTION: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 6.362" L x 1.772" W x 0.315" H (161.60mm x 45.00mm x 8.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 6.362" L x 1.772" W x 0.315" H (161.60mm x 45.00mm x 8.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,76300 € | 17,63 € |
| Unit Price without VAT: | 1,76300 € |
|---|---|
| Unit Price with VAT: | 2,09797 € |

