
2201653 | |
|---|---|
DigiKey Part Number | 277-10405-ND |
Manufacturer | |
Manufacturer Product Number | 2201653 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201653 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W (22.50mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
Type Housing |

