
2201632 | |
|---|---|
DigiKey Part Number | 2201632-ND |
Manufacturer | |
Manufacturer Product Number | 2201632 |
Description | SPRNG-CAGE SCKT STRP 32POS |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 32 Pos, 2 Rows To Card Edge Connector, 32 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 32 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 32 Pos | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 16-24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,66100 € | 1.166,61 € |
| Unit Price without VAT: | 116,66100 € |
|---|---|
| Unit Price with VAT: | 138,82659 € |

