
2201608 | |
|---|---|
DigiKey Part Number | 2201608-ND |
Manufacturer | |
Manufacturer Product Number | 2201608 |
Description | HOUSING COVER CROSS CONNECTION: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Panel 2.110" W (53.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | BC 53.6 Housing System | |
Size / Dimension | 2.110" W (53.60mm) | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,53400 € | 35,34 € |
| Unit Price without VAT: | 3,53400 € |
|---|---|
| Unit Price with VAT: | 4,20546 € |

