
2201538 | |
|---|---|
DigiKey Part Number | 2201538-ND |
Manufacturer | |
Manufacturer Product Number | 2201538 |
Description | ME MAX 22 5 3-U1 KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201538 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |

