Plastic, ABS Housing 1.772" W (45.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201513

DigiKey Part Number
277-10482-ND
Manufacturer
Manufacturer Product Number
2201513
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 1.772" W (45.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Housing
Features
-
For Use With/Related Products
45mm Wide Housing
Size / Dimension
1.772" W (45.00mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 14
Unit Price: 2,26000 €