
2201509 | |
|---|---|
DigiKey Part Number | 277-10478-ND |
Manufacturer | |
Manufacturer Product Number | 2201509 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 1.772" W (45.00mm) Gray |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 1.772" W (45.00mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


