

2201502 | |
|---|---|
DigiKey Part Number | 277-10002-ND |
Manufacturer | |
Manufacturer Product Number | 2201502 |
Description | BUS CONNECTOR SET 50/40POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Connector Set |
Datasheet | Datasheet |
EDA/CAD Models | 2201502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connector Set | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | - | |
Color | - | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,75400 € | 567,54 € |
| Unit Price without VAT: | 56,75400 € |
|---|---|
| Unit Price with VAT: | 67,53726 € |

