

2201497 | |
|---|---|
DigiKey Part Number | 277-9998-ND |
Manufacturer | |
Manufacturer Product Number | 2201497 |
Description | FITTED PLATE LT GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover Plate Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201497 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Plate | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 5 | 4,98400 € | 24,92 € |
| 10 | 4,65800 € | 46,58 € |
| 30 | 4,18533 € | 125,56 € |
| 50 | 3,98220 € | 199,11 € |
| 100 | 3,72200 € | 372,20 € |
| 250 | 3,40404 € | 851,01 € |
| 500 | 3,22456 € | 1.612,28 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

