
2201455 | |
|---|---|
DigiKey Part Number | 2201455-ND |
Manufacturer | |
Manufacturer Product Number | 2201455 |
Description | BC 161 6 OT 0C0C0C0C22 KMGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.531" L (89.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201455 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products BC 161.6 Housing System |
Series | Size / Dimension 3.531" L (89.70mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,47100 € | 74,71 € |
| Unit Price without VAT: | 7,47100 € |
|---|---|
| Unit Price with VAT: | 8,89049 € |

