
2201452 | |
|---|---|
DigiKey Part Number | 277-10402-ND |
Manufacturer | |
Manufacturer Product Number | 2201452 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 0.886" W (22.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201452 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W (22.50mm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Plastic, ABS |
Type Housing |


