Plastic, ABS Housing 1.772" W (45.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201448

DigiKey Part Number
277-10401-ND
Manufacturer
Manufacturer Product Number
2201448
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 1.772" W (45.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201448 Models
Product Attributes
Filter Similar Products
Category
Features
Vented
Manufacturer
Phoenix Contact
For Use With/Related Products
45mm Wide Housing
Series
Size / Dimension
1.772" W (45.00mm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material
Plastic, ABS
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 10
Unit Price: 1,80500 €