5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201422

DigiKey Part Number
2201422-ND
Manufacturer
Manufacturer Product Number
2201422
Description
TERM BLOCK HDR 5POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
Phoenix Contact
Positions Per Level
5
Series
Number of Levels
1
Packaging
Bulk
Pitch
0.138" (3.50mm)
Part Status
Active
Termination Style
Solder
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,15500 €207,75 €
Manufacturers Standard Package
Unit Price without VAT:4,15500 €
Unit Price with VAT:4,94445 €