
2201388 | |
|---|---|
DigiKey Part Number | 277-10399-ND |
Manufacturer | |
Manufacturer Product Number | 2201388 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 3.543" W (90.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201388 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products 90mm Wide Housing |
Series | Size / Dimension 3.543" W (90.00mm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Plastic, ABS |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,85000 € | 38,50 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |












