Housing Plastic, Polyamide Gray 3.898" L x 2.657" W (99.00mm x 67.50mm) X 4.508" (114.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201333

DigiKey Part Number
2201333-ND
Manufacturer
Manufacturer Product Number
2201333
Description
HSG PLAS GRAY 3.898"L X 2.657"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polyamide Gray 3.898" L x 2.657" W (99.00mm x 67.50mm) X 4.508" (114.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2201333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
3.898" L x 2.657" W (99.00mm x 67.50mm)
Height
4.508" (114.50mm)
Area (L x W)
10.4in² (67cm²)
Design
-
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,60000 €29,60 €
Manufacturers Standard Package
Unit Price without VAT:29,60000 €
Unit Price with VAT:35,22400 €