
2201252 | |
|---|---|
DigiKey Part Number | 277-10468-ND |
Manufacturer | |
Manufacturer Product Number | 2201252 |
Description | ELECTRONIC HOUSING COVER |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,60400 € | 8,02 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |












